This 0.8pF ceramic chip capacitor from Murata features a C0G dielectric and a standard technology. It has a voltage rating of 25VDC and a tolerance of 0.25pF. The capacitor is constructed in a flat style with a ceramic chip case and a pad termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications in the 0201 package type.
Murata GRM0335C1ER80CD01D technical specifications.
| Capacitance | 0.8pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0335C1ER80CD01D to view detailed technical specifications.
No datasheet is available for this part.