
Multilayer ceramic capacitor with 10pF capacitance and 5% tolerance. Features C0G dielectric, 50V voltage rating, and operates from -55°C to 125°C. Surface mountable in a 0201 (0603 metric) case code, measuring 0.6mm x 0.3mm x 0.3mm. Packaged on tape and reel, this lead-free component is RoHS compliant.
Murata GRM0335C1H100JA01D technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H100JA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
