This 18pF ceramic chip capacitor features a C0G dielectric and a 1% tolerance. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor has a rated voltage of 50VDC and is constructed in a flat, ceramic chip case style.
Murata GRM0335C1H180FA01J technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0335C1H180FA01J to view detailed technical specifications.
No datasheet is available for this part.