
The GRM0335C1H180GD01J is a ceramic capacitor from Murata with a capacitance of 18pF and a voltage rating of 50V. It has a tolerance of 2% and is constructed with a C0G dielectric. This surface mount component is available in a 0201 package and is suitable for operation between -55°C and 125°C. It is RoHS compliant and available in quantities of 50,000 per reel.
Murata GRM0335C1H180GD01J technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H180GD01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
