This 0.0019uF ceramic capacitor is designed for high-frequency applications and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a rated voltage of 50 volts and is available in a 0201 package type. The capacitor is suitable for use in a wide range of electronic devices and has a minimum operating temperature of -55 degrees Celsius.
Murata GRM0335C1H1R9CA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000019 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H1R9CA01J to view detailed technical specifications.
No datasheet is available for this part.