The GRM0335C1H221GA01W is a 0.22uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in a 0201 package type. The capacitor has a width of 0.3mm, a length of 0.6mm, and a height of 0.3mm. It is a multilayer ceramic capacitor with a ceramic capacitor type.
Murata GRM0335C1H221GA01W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H221GA01W to view detailed technical specifications.
No datasheet is available for this part.