The GRM0335C1H270JD01C is a 27pF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of 5%. It features a C0G dielectric and a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.3mm. It is constructed with a flat construction and has a pad termination style.
Murata GRM0335C1H270JD01C technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0335C1H270JD01C to view detailed technical specifications.
No datasheet is available for this part.