
Multilayer Ceramic Capacitor (MLCC) with 27pF capacitance and 50V DC rated voltage. Features a 5% tolerance and C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. This surface mount component is housed in a compact 0201 (0603 metric) case with lead-free and RoHS compliant terminations. Supplied on tape and reel for automated assembly.
Murata GRM0335C1H270JD01D technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dissipation Factor | 0.01% |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H270JD01D to view detailed technical specifications.
No datasheet is available for this part.
