
This 0.039uF ceramic capacitor is a 50V rated component with a 0201 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a width of 0.3mm and a length of 0.6mm. It is a passive component with a height of 0.3mm.
Murata GRM0335C1H390FA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H390FA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.