
The GRM0335C1H3R9CA01D is a 3.9pF ceramic capacitor from Murata with a voltage rating of 50V. It is packaged in a 0201 surface mount package and has a thickness of 0.013inch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 15000 per reel.
Murata GRM0335C1H3R9CA01D technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H3R9CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
