This is a 50VDC ceramic chip capacitor with a capacitance of 51pF and a tolerance of 2%. It has a dielectric of C0G and is constructed with a flat construction. The capacitor is mounted using surface mount technology and has a termination style of pad. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata GRM0335C1H510GA01W technical specifications.
| Capacitance | 51pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0335C1H510GA01W to view detailed technical specifications.
No datasheet is available for this part.