
This 5.2pF ceramic capacitor features a C0G dielectric and operates within a temperature range of -55°C to 125°C. It has a voltage rating of 50V and is designed for surface mount applications in the 0201 package. The capacitor is RoHS compliant and available in quantities of 15000 per reel.
Murata GRM0335C1H5R2BA01D technical specifications.
| Capacitance | 5.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H5R2BA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
