This 0.062uF ceramic capacitor from Murata features a DC rated voltage of 50V and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0201 package size with dimensions of 0.3mm in width and 0.6mm in length. The capacitor is a multilayer ceramic type with two terminals.
Murata GRM0335C1H620JA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H620JA01J to view detailed technical specifications.
No datasheet is available for this part.