This ceramic capacitor has a capacitance of 0.0065uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0201 package type. The operating temperature range is from -55°C to 125°C.
Murata GRM0335C1H6R5BA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000065 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H6R5BA01J to view detailed technical specifications.
No datasheet is available for this part.