
This ceramic capacitor from Murata has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.082 microfarads and is rated for a DC voltage of 50 volts. The capacitor measures 0.3 millimeters in width and 0.6 millimeters in length, and has a height of 0.3 millimeters.
Murata GRM0335C1H820FA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1H820FA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.