
The GRM0335C1H820GD01J is a 82pF multilayer ceramic capacitor with a C0G dielectric and a 50V voltage rating. It is constructed in a flat, 0201 package with a surface mount termination. The capacitor is available in quantities of 50,000 and is packaged on tape and reel. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM0335C1H820GD01J technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1H820GD01J to view detailed technical specifications.
No datasheet is available for this part.
