Murata GRM0335C1HR50CD01D technical specifications.
| Capacitance | 0.5pF |
| Package/Case | Ceramic |
| Length | 600um |
| RoHS Compliant | Yes |
| Thickness | 300um |
| DC Rated Voltage | 50V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1HR50CD01D to view detailed technical specifications.
No datasheet is available for this part.