The GRM0335C1HR80DD01J is a 0.8pF ceramic chip capacitor with a DC rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 0.5pF. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM0335C1HR80DD01J technical specifications.
| Capacitance | 0.8pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0335C1HR80DD01J to view detailed technical specifications.
No datasheet is available for this part.