
The GRM0335C2A5R4DA01D is a 2.54mm x 1.27mm ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100 volts and a capacitance of 0.0054 microfarads. The capacitor is a multilayer ceramic type with a width of 0.3mm and a length of 0.6mm.
Murata GRM0335C2A5R4DA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000054 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A5R4DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.