
This is a multilayer ceramic capacitor with a capacitance of 0.0059uF and a DC rated voltage of 100V. It has a package type of 0201 and a width and height of 0.3mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of multilayer ceramic capacitor.
Murata GRM0335C2A5R9DA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000059 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C2A5R9DA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.