
This 0.5pF ceramic capacitor is a multilayer MLCC with a voltage rating of 100V and a case size of 0201. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is supplied on tape and reel in quantities of one. Its dimensions are 0.3mm in height, 0.024inch in length, 0.012inch in width, and 0.013inch in thickness, with a weight of 1.2E-05oz.
Murata GRM0335C2AR50BA01D technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.2E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C2AR50BA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.