
The GRM0336T1E3R4CD01D is a 2.7nF ceramic chip capacitor from Murata, featuring a 25VDC voltage rating and a 0201 package size. It has a capacitance of 3.4pF and a tolerance of 0.25pF. The capacitor is constructed with a flat ceramic chip case and has a size of 0.6 X 0.3 X 0.3mm. It operates within a temperature range of -55°C to 125°C.
Murata GRM0336T1E3R4CD01D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 3.4pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | T2H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0336T1E3R4CD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.