The GRM0337U1H150JD01W is a 15pF ceramic capacitor with a voltage rating of 50VDC and a tolerance of 5%. It has a dielectric of U2J and is constructed with a flat construction in a ceramic chip case style. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM0337U1H150JD01W technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0337U1H150JD01W to view detailed technical specifications.
No datasheet is available for this part.