This 6.1pF ceramic chip capacitor is a surface mount component with a 0201 package and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a voltage rating of 50VDC and a tolerance of 0.5pF. The capacitor is constructed with a flat ceramic chip case style and has a size of 0.6mm x 0.3mm x 0.3mm. It is suitable for use in standard applications and has a dielectric of U2J.
Murata GRM0337U1H6R1DD01D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.3 |
| Product Weight (g) | 0.00033 |
| Number of Terminals | 2 |
| Size (mm) | 0.6 X 0.3 X 0.3 |
| Capacitance | 6.1pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata GRM0337U1H6R1DD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.