
The GRM033C80J473KE19E is a 47nF multilayer ceramic capacitor with a voltage rating of 6.3V and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a 0201 package type and is packaged in tape and reel quantities of 15000. It is suitable for surface mount applications and is part of the GRM series from Murata.
Murata GRM033C80J473KE19E technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM033C80J473KE19E to view detailed technical specifications.
No datasheet is available for this part.
