The GRM033C80J563ME15W is a 0201 surface mount ceramic chip capacitor with a capacitance of 0.056uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and a dielectric material of X6S. The capacitor is constructed with a flat construction and has a termination style of pad. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Murata GRM033C80J563ME15W technical specifications.
| Capacitance | 0.056uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM033C80J563ME15W to view detailed technical specifications.
No datasheet is available for this part.