This 0.1uF ceramic capacitor is designed for use in a variety of applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 16V and has a compact 0201 package size. It is suitable for use in electronic circuits where a small, high-frequency capacitor is required.
Murata GRM033C81C104ME14D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033C81C104ME14D to view detailed technical specifications.
No datasheet is available for this part.