
This 1.5uF ceramic capacitor is designed for use in high-density applications, with a compact 0201 package measuring 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 85 degrees Celsius, and is rated for a maximum DC voltage of 4V. It is a multilayer ceramic (MLCC) capacitor, suitable for use in a variety of electronic circuits.
Murata GRM033R60G155ME14D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R60G155ME14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.