
This ceramic capacitor has a capacitance of 1.5uF and a DC rated voltage of 6.3V. It is a multilayer ceramic capacitor with a 0201 package type. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions are 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a 2-terminal component.
Murata GRM033R60J155ME14D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R60J155ME14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.