
Multilayer ceramic capacitor with 0.22µF capacitance and ±10% tolerance. Features X5R dielectric with a ±15% temperature coefficient, rated for 6.3V DC. Operates across a -55°C to +85°C temperature range. Surface mountable in a 0201 chip package with 2 terminals.
Murata GRM033R60J224KE15D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R60J224KE15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.