
The GRM033R60J224ME15J is a 0.22uF multilayer ceramic capacitor from Murata, rated for 6.3V DC. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0201 package, measuring 0.3mm in width and 0.6mm in length, with a height of 0.3mm.
Murata GRM033R60J224ME15J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R60J224ME15J to view detailed technical specifications.
No datasheet is available for this part.