
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 6.3V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This surface-mount component has a 20% capacitance tolerance and is supplied in 0201 package size with dimensions of 0.6mm length, 0.3mm width, and 0.3mm height.
Murata GRM033R60J225ME47D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R60J225ME47D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.