
Multilayer ceramic capacitor with 0.22µF capacitance and 10V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component has a 10% capacitance tolerance and measures 0.6mm in length, 0.3mm in width, and 0.3mm in height. Designed for surface-mount (SMD) applications with a 0201 package size.
Murata GRM033R61A224KE90D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R61A224KE90D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.