
The GRM033R61A224KE90J is a 0.22uF multilayer ceramic capacitor from Murata, rated for 10V DC and operating within a temperature range of -55 to 85 degrees Celsius. It measures 0.6mm in length and 0.3mm in width and height. This capacitor is categorized as a multilayer ceramic (MLCC) type.
Murata GRM033R61A224KE90J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R61A224KE90J to view detailed technical specifications.
No datasheet is available for this part.