Murata GRM033R61E102KA01D technical specifications.
| Capacitance | 1nF |
| Package/Case | 0201 |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 300um |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033R61E102KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.