
This 0.1uF ceramic capacitor is rated for 35V DC and has a maximum operating temperature of 85 degrees Celsius. It measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. The capacitor is a multilayer ceramic type with a 0201 package size. It has two terminals and operates within a temperature range of -55 to 85 degrees Celsius.
Murata GRM033R6YA104KE14J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R6YA104KE14J to view detailed technical specifications.
No datasheet is available for this part.