
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 16V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0201 (0603 metric) SMD/SMT package. Operates from -55°C to 125°C, is lead-free and RoHS compliant. Supplied on tape and reel with 15000 units per package.
Murata GRM033R71C101KA01D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM033R71C101KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
