
This 0.0022uF ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55 to 125°C. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It has 2 terminals and is packaged in a 0201 form factor.
Murata GRM033R71E222KA12J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM033R71E222KA12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.