Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 4V DC rated voltage. Features X5R dielectric, 20% tolerance, and operates from -55°C to 85°C. This surface-mount component has two terminals and measures 0.6mm length, 0.3mm width, and 0.5mm height.
Murata GRM035R60G475ME15D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM035R60G475ME15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.