This 0402 ceramic chip capacitor features a capacitance of 7.2pF and a voltage rating of 50VDC. It has a tolerance of 0.05pF and is constructed with a standard dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of electronic circuits and is compliant with standard manufacturing processes.
Murata GRM1532C1H7R2WDD5J technical specifications.
| Capacitance | 7.2pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1532C1H7R2WDD5J to view detailed technical specifications.
No datasheet is available for this part.