
1uF, 10V multilayer ceramic capacitor featuring an X5R dielectric. This surface mount component is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in width, and 0.3mm in height. It offers a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. Packaged in tape and reel, this RoHS compliant capacitor is ideal for surface mount technology applications.
Murata GRM153R61A105ME95D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000212oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM153R61A105ME95D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
