Murata GRM1551X1E271JD01B technical specifications.
| Capacitance | 270pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GRM1551X1E271JD01B to view detailed technical specifications.
No datasheet is available for this part.