This 21pF ceramic chip capacitor is rated for 50VDC with a tolerance of 2%. It has a standard technology and a negative capacitance tolerance of -2. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and has a height of 0.5mm. The operating temperature range is from -55°C to 125°C.
Murata GRM1552C1H210GZ01J technical specifications.
| Capacitance | 21pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1552C1H210GZ01J to view detailed technical specifications.
No datasheet is available for this part.