This 33pF ceramic chip capacitor has a voltage rating of 50VDC with a tolerance of 2%. It is constructed with a standard technology and has a negative capacitance tolerance of -2. The capacitor is mounted using a surface mount method and has a pad termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata GRM1552C1H330GZ01W technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1552C1H330GZ01W to view detailed technical specifications.
No datasheet is available for this part.