The GRM1552S1H8R2BZ01D is a ceramic chip capacitor with a capacitance of 8.2pF and a voltage rating of 50VDC. It has a tolerance of 0.1pF and a dielectric material of SH. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It operates over a temperature range of -25 to 85 degrees Celsius.
Murata GRM1552S1H8R2BZ01D technical specifications.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1552S1H8R2BZ01D to view detailed technical specifications.
No datasheet is available for this part.