
The GRM1555C1E180GA01D is a 18pF ceramic capacitor from Murata, with a 25V voltage rating and 2% tolerance. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0402 package, with a surface mount termination and a tape and reel packaging. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Murata GRM1555C1E180GA01D technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1E180GA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
