Murata GRM1555C1H220J technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1H220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
