
Surface mount ceramic chip capacitor, 470pF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G dielectric for stable performance across a -55°C to +125°C operating temperature range. Housed in a compact 0402 (1005 metric) case code with a thickness of 0.022 inches. Lead-free and RoHS compliant, supplied on a 7" reel in paper tape packaging.
Murata GRM1555C1H471JA01D technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1H471JA01D to view detailed technical specifications.
No datasheet is available for this part.
