
The GRM1555C1H7R8CA01D is a 7.8pF ceramic capacitor with a voltage rating of 50V. It features a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 0402 package, measuring 0.039inch in length and 0.022inch in thickness. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is suitable for surface mount applications and is available in quantities of 10,000 per reel.
Murata GRM1555C1H7R8CA01D technical specifications.
| Capacitance | 7.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM1555C1H7R8CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
