The GRM1555C2A680GA01D is a 0.068uF multilayer ceramic capacitor from Murata, rated for 100V DC. It has a compact 0402 package size with dimensions of 0.5mm width, 1mm length, and 0.5mm height. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GRM1555C2A680GA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM1555C2A680GA01D to view detailed technical specifications.
No datasheet is available for this part.